This 47uF tantalum capacitor is rated for 6.3V DC and operates within a temperature range of -55C to 105C. It features a polarized design and is available in a 2-terminal surface mount package. The capacitor measures 1.35mm in width, 2.05mm in length, and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |