
The AVX TCJR106M006R0500 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.3mm in width and 2.05mm in length, with a height of 1.2mm. It is packaged in the 0805 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TCJR106M006R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJR106M006R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.