Polarized tantalum capacitor, solid polymer construction, offering 4.7µF capacitance with a ±20% tolerance. Features a 10V DC rated voltage and operates across a -55°C to +85°C temperature range. Surface mountable in an 0805 chip package, this component has two terminals and dimensions of 2.05mm length, 1.3mm width, and 1.2mm height.
AVX TCJR475M010R0500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJR475M010R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.