Cap Tant Polymer 4.7uF 10VDC R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| REACH | Compliant |
| Military Spec | False |