The TCJT107M006R0070E is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with a width of 2.8mm and a length of 3.5mm, and a height of 1.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| REACH | Compliant |
| Military Spec | False |