Cap Tant Polymer 33uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.15 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| REACH | Compliant |
| Military Spec | False |