The AVX TCJT336M010R0150E is a polarized tantalum capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 10 volts. The capacitor is a surface mount device with a width of 2.8mm and a length of 3.5mm, and a height of 1.2mm.
AVX TCJT336M010R0150E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.