This 100uF polymer tantalum capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features an ESR of 0.07 and a leakage current of 250. The capacitor is constructed in a flat form and has a case code of U. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 250uA |
| Case Code | U |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7361-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |