This is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 105C. The capacitor measures 6.1mm in width and 7.3mm in length, and has a height of 4.1mm. It is a general-purpose ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TCJU157M025R0070E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJU157M025R0070E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.