The TCJW686M006R0070E is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C. The capacitor is a surface mount device with a width of 3.2mm and a length of 6mm, and a height of 1.5mm.
AVX TCJW686M006R0070E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.