This 220uF tantalum capacitor features a polarized design with a maximum operating temperature of 85 degrees Celsius. It has a DC rated voltage of 6.3 volts and is constructed as a tantalum capacitor. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 2mm. It is rated for operation over a temperature range of -55 to 85 degrees Celsius.
AVX TCJY227M006R0015 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.