The TCJY227M006R0025 is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 85C and a minimum operating temperature of -55C. The capacitor measures 4.3mm in width and 7.3mm in length, and has a height of 2mm. It is a chip-style capacitor with a polarized polarity.
Sign in to ask questions about the AVX TCJY227M006R0025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJY227M006R0025 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJY227M006R0025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.