This 220uF tantalum capacitor features a polarized design and operates within a temperature range of -55°C to 105°C. It has a rated voltage of 6.3V and is designed for surface mount applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 2mm in height.
AVX TCJY227M006R0035E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.