Cap Tant Polymer 220uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 85°C T/R
AVX TCJY227M006S0015 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 132uA |
| Case Code | Y |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.