The TCJY337M006R0040E is a polarized tantalum capacitor with a capacitance of 330uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The capacitor is available in a 2-pin surface mount package with dimensions of 4.3mm in width and 7.3mm in length, and a height of 2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |