Surface mount tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and two terminals. This polarized component measures 7.3mm in length, 4.3mm in width, and 2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |