Cap Tant Polymer 1000uF 4VDC E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.012 Ohm 105°C T/R
AVX TCME108M004H0012 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 400uA |
| Case Code | E |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TCME108M004H0012 to view detailed technical specifications.
No datasheet is available for this part.