The TCME108M004K0012 is a 1000uF polymer tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features an ESR of 0.012 and a leakage current of 400. The capacitor is constructed with a flat construction and has a case code of E. It is designed for surface mount applications and has a package type of 7343-43. The operating temperature range is from -55°C to 105°C.
AVX TCME108M004K0012 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 400uA |
| Case Code | E |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TCME108M004K0012 to view detailed technical specifications.
No datasheet is available for this part.