The TCME108M004S0012 is a 1000uF surface mount tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has an ESR of 0.012 and a leakage current of 400. The capacitor is constructed with a flat design and has a package code of 7343-43. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 400uA |
| Case Code | E |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |