The TCME337M010R0010E is a polarized tantalum capacitor from AVX with a capacitance of 330uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125 degrees Celsius and is available in a 4.3x7.3x4.1mm package type. This capacitor is suitable for use in various applications requiring a stable and reliable capacitance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |