The TCME687M004S0012 is a 680uF surface mount polymer tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features an ESR of 0.012 and a leakage current of 272. The capacitor is constructed with a flat construction and has a package code of 7343-43. It operates over a temperature range of -55°C to 105°C.
AVX TCME687M004S0012 technical specifications.
| Capacitance | 680uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 272uA |
| Case Code | E |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for AVX TCME687M004S0012 to view detailed technical specifications.
No datasheet is available for this part.