
The TCME687M006R0012 is a polarized tantalum capacitor with a capacitance of 680uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 4.1mm in height. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the AVX TCME687M006R0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCME687M006R0012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCME687M006R0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.