Polarized tantalum capacitor with solid polymer dielectric, offering 150µF capacitance and a 25V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 85°C, and a 2-terminal configuration. Dimensions are 7.3mm length, 6mm width, and 2mm height.
AVX TCN4157M025R0070 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCN4157M025R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.