Cap Tant Polymer 150uF 25VDC 4 CASE 20% (7.3 X 6.1 X 2mm) Undertab SMD 7361-20 0.07 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
AVX TCN4157M025R0070E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.