The TCN4227M016R0070E is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 105C. The capacitor is designed for surface mount applications and has a height of 2mm and dimensions of 6.1mm in width and 7.3mm in length.
AVX TCN4227M016R0070E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.