High-performance tantalum capacitor, polarized, with a capacitance of 470µF and a DC rated voltage of 16V. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 85°C. This surface mount component, with dimensions of 7.3mm length, 6.1mm width, and 2mm height, offers a robust solution for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |