The AVX TCNL157M006R0200E is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 2.8mm in width, 3.5mm in length, and 1mm in height. It is available in a 1210 package type.
AVX TCNL157M006R0200E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.