Cap Tant Polymer 47uF 16VDC L CASE 20% (3.5 X 2.8 X 1mm) SMD 3528-10 0.2 Ohm 85°C T/R
Checking distributor stock and pricing after the page loads.
AVX TCNL476M016R0200 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.2Ohm |
| Leakage Current | 75.2uA |
| Case Code | L |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |