Surface mount tantalum capacitor, polarized, with a capacitance of 22µF and a DC rated voltage of 25V. Features a ±20% tolerance, operating temperature range of -55°C to 105°C, and two terminals. Dimensions are 3.5mm length, 2.8mm width, and 1.2mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |