The AVX TCNT476M016R0200 is a polarized tantalum capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 47uF and a DC rated voltage of 16V. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.2mm in height. It is a ROHS compliant component with a chip package type.
Checking distributor stock and pricing after the page loads.
AVX TCNT476M016R0200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |