This 100uF surface mount tantalum capacitor features a 10VDC working voltage and 20% capacitance tolerance. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The case code is D and the package type is 7343-31. The capacitor has a low ESR of 0.07 and a leakage current of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 100uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |