The TCRD157M006R0040J is a 150uF tantalum capacitor with a DC rated voltage of 6.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a surface mount package type. It measures 4.3mm in width, 7.3mm in length, and 2.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |