Cap Tant Polymer 220uF 4VDC Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | Y |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |