Cap Tant Polymer 1000uF 2.5VDC E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.012 Ohm 125°C T/R
AVX TCSE108M002R00012J technical specifications.
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 250uA |
| Case Code | E |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for AVX TCSE108M002R00012J to view detailed technical specifications.
No datasheet is available for this part.