The TCSE108M002S00012J is a 1000uF surface mount polymer tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a case code of E. It features a leakage current of 250 and an ESR of 0.012.
AVX TCSE108M002S00012J technical specifications.
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 250uA |
| Case Code | E |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for AVX TCSE108M002S00012J to view detailed technical specifications.
No datasheet is available for this part.