Cap Tant Solid 3.3uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C Bulk
AVX TES A 335 K 020 E C 0 B 1 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 0.66uA |
| Case Code | A |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.