The AVX TES D 476 K 020 E L 0 C 1 is a 47uF solid tantalum capacitor with a 20VDC rating and 10% tolerance. It features a low ESR of 0.055 and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style, making it suitable for surface mount applications in the 7343-31 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.055Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |