This polarized tantalum capacitor has a capacitance of 2.2uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 175C. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is available in a 3528-21 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX THJB225M025RJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX THJB225M025RJN technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX THJB225M025RJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.