
Polarized tantalum capacitor, surface mount, 10µF capacitance, 25V DC rated voltage. Features a ±10% tolerance and operates across a wide temperature range from -55°C to 175°C. This component has 2 terminals and a 2312 chip package with dimensions of 6mm length, 3.2mm width, and 2.6mm height.
AVX THJC106K025RJN technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX THJC106K025RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.