The THJD226K035AJNV is a polarized tantalum capacitor with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22uF and a DC rated voltage of 35V. The capacitor measures 4.3mm in width and 7.3mm in length, and is 2.9mm in height. It is a solid tantalum capacitor with a 7343-31 package type.
AVX THJD226K035AJNV technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.