The AVX TLCL335M016RTA is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1608-10 package type, with dimensions of 0.85mm width, 1.6mm length, and 0.85mm height. It is suitable for use in solid tantalum applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TLCL335M016RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCL335M016RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.