Cap Tant Solid 10uF 20V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.6uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |