The AVX TLCR106M020PTA is a 10uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has an ESR of 5 and a leakage current of 0.6. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55 and 125 degrees Celsius. The component is packaged in a 2012-15 case code and is suitable for surface mount applications with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.6uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |