The TLCR227M004FTA is a 220uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a standard ESR of 5 and a leakage current of 8.8. The capacitor is constructed with a flat design and has a pad termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 2012-15 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 8.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |