This polarized tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 4V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 2012-15 type package, which is a surface-mount type. It is a solid tantalum capacitor, a type of capacitor known for its high capacitance and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TLCR686M004RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TLCR686M004RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCR686M004RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.