Cap Tant Solid 68uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
AVX TLCR686M006PTA technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 4.3uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |