The AVX TLCR686M006XTA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 68 microfarads and a DC rated voltage of 6.3 volts. The capacitor is packaged in a 2012-15 package type. It is a solid tantalum capacitor with a width of 1.35 millimeters and a height of 1.35 millimeters. The capacitor is designed for use in applications where a high level of reliability and stability is required.
Checking distributor stock and pricing after the page loads.
AVX TLCR686M006XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |