Cap Tant Solid 10uF 6.3V Z CASE 20% (1.6 X 0.5 X 0.5mm) Pad SMD 1605-07 15 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.6uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1605-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |