This is a 10uF tantalum capacitor with a maximum working voltage of 10VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 15 and a leakage current of 1. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 1605-07 package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 1uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1605-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |