The TLCZ106M010FTA is a 10uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR of 15 and a leakage current of 1. The capacitor operates between -55°C and 125°C and is available in a 1605-07 package with a surface mount termination style. It is constructed with a flat construction type and has a standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 1uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1605-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |